Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNBGSOL2RM84C | |
|---|---|
DigiKey Part Number | L17HTNBGSOL2RM84C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNBGSOL2RM84C |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNBGSOL2RM84C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 600V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,16805 Kč | 80 168,05 Kč |
| Unit Price without VAT: | 80,16805 Kč |
|---|---|
| Unit Price with VAT: | 97,00334 Kč |











