
L17HRD2M115K | |
|---|---|
DigiKey Part Number | 664-L17HRD2M115KTR-ND - Tape & Reel (TR) 664-L17HRD2M115KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L17HRD2M115K |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2M115K Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 1,08360 Kč | 27,09 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 250 | 0,91804 Kč | 229,51 Kč |
| 500 | 0,87352 Kč | 436,76 Kč |
| 1 000 | 0,83194 Kč | 831,94 Kč |
| 2 500 | 0,77970 Kč | 1 949,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74241 Kč | 3 712,05 Kč |
| 10 000 | 0,70692 Kč | 7 069,20 Kč |
| 15 000 | 0,68697 Kč | 10 304,55 Kč |
| 25 000 | 0,66263 Kč | 16 565,75 Kč |
| 35 000 | 0,64707 Kč | 22 647,45 Kč |
| 50 000 | 0,63099 Kč | 31 549,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


