
L17HRD2M015K | |
|---|---|
DigiKey Part Number | L17HRD2M015K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17HRD2M015K |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2M015K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 005 000 | 0,78868 Kč | 19 720 943,40 Kč |
| Unit Price without VAT: | 0,78868 Kč |
|---|---|
| Unit Price with VAT: | 0,95430 Kč |











