Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17H2220130 | |
|---|---|
DigiKey Part Number | L17H2220130-ND |
Manufacturer | |
Manufacturer Product Number | L17H2220130 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2220130 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-513R491 | NorComp Inc. | 5 561 | 178-209FFE-ND | 181,84000 Kč | Similar |
| 178-009-513R671 | NorComp Inc. | 0 | 178-009-513R671-ND | 143,34944 Kč | Similar |
| 179-009-513R451 | NorComp Inc. | 0 | 179-009-513R451-ND | 126,76083 Kč | Similar |
| 179-009-513R481 | NorComp Inc. | 0 | 179-009-513R481-ND | 139,43694 Kč | Similar |
| 179-009-513R491 | NorComp Inc. | 47 | 179-209FFE-ND | 181,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 75,75304 Kč | 10 226,66 Kč |
| Unit Price without VAT: | 75,75304 Kč |
|---|---|
| Unit Price with VAT: | 91,66118 Kč |








