L17H1220131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17H1220131

DigiKey Part Number
L17H1220131-ND
Manufacturer
Manufacturer Product Number
L17H1220131
Description
CONN D-SUB RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H1220131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,48000 Kč107,48 Kč
1091,34000 Kč913,40 Kč
2585,61960 Kč2 140,49 Kč
5081,52860 Kč4 076,43 Kč
13576,00637 Kč10 260,86 Kč
27072,37885 Kč19 542,29 Kč
54068,92570 Kč37 219,88 Kč
1 08065,63861 Kč70 889,70 Kč
2 56561,75644 Kč158 405,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,48000 Kč
Unit Price with VAT:130,05080 Kč