
L17ED15S00 | |
|---|---|
DigiKey Part Number | 664-L17ED15S00-ND |
Manufacturer | |
Manufacturer Product Number | L17ED15S00 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,11000 Kč | 399,11 Kč |
| 10 | 339,13700 Kč | 3 391,37 Kč |
| 25 | 317,90560 Kč | 7 947,64 Kč |
| 80 | 292,86075 Kč | 23 428,86 Kč |
| 160 | 278,89275 Kč | 44 622,84 Kč |
| 320 | 265,59575 Kč | 84 990,64 Kč |
| 560 | 255,32636 Kč | 142 982,76 Kč |
| Unit Price without VAT: | 399,11000 Kč |
|---|---|
| Unit Price with VAT: | 482,92310 Kč |











