
L17DTZK09KFMT | |
|---|---|
DigiKey Part Number | L17DTZK09KFMT-ND |
Manufacturer | |
Manufacturer Product Number | L17DTZK09KFMT |
Description | CONN BACKSHELL 9POS 180DEG SILV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° |
Datasheet | Datasheet |
EDA/CAD Models | L17DTZK09KFMT Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (Commercial Products) | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Metal |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,92700 Kč | 2 059,27 Kč |
| 25 | 193,02200 Kč | 4 825,55 Kč |
| 50 | 183,80380 Kč | 9 190,19 Kč |
| 100 | 175,03090 Kč | 17 503,09 Kč |
| 300 | 161,98277 Kč | 48 594,83 Kč |
| 500 | 156,25410 Kč | 78 127,05 Kč |
| 1 000 | 148,80485 Kč | 148 804,85 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |



