
L17DPPK25JS | |
|---|---|
DigiKey Part Number | L17DPPK25JS-ND |
Manufacturer | |
Manufacturer Product Number | L17DPPK25JS |
Description | D SUB BACKSHELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | L17DPPK25JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 93,02000 Kč | 930,20 Kč |
| 25 | 87,18080 Kč | 2 179,52 Kč |
| 50 | 83,01700 Kč | 4 150,85 Kč |
| 100 | 79,05120 Kč | 7 905,12 Kč |
| 300 | 73,15577 Kč | 21 946,73 Kč |
| 500 | 70,56718 Kč | 35 283,59 Kč |
| 1 000 | 67,20149 Kč | 67 201,49 Kč |
| 2 500 | 62,99894 Kč | 157 497,35 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |











