
L17DM537458 | |
|---|---|
DigiKey Part Number | L17DM537458-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537458 |
Description | CONN D-SUB PIN 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 Kč | 66,24 Kč |
| 10 | 56,22000 Kč | 562,20 Kč |
| 25 | 52,69160 Kč | 1 317,29 Kč |
| 50 | 50,17120 Kč | 2 508,56 Kč |
| 100 | 47,77570 Kč | 4 777,57 Kč |
| 250 | 44,78284 Kč | 11 195,71 Kč |
| 500 | 42,64526 Kč | 21 322,63 Kč |
| 1 000 | 40,61079 Kč | 40 610,79 Kč |
| 3 000 | 37,58426 Kč | 112 752,78 Kč |
| Unit Price without VAT: | 66,24000 Kč |
|---|---|
| Unit Price with VAT: | 80,15040 Kč |














