
L17DM537457 | |
|---|---|
DigiKey Part Number | L17DM537457-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537457 |
Description | CONN D-SUB PIN 14-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 14-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537457 Models |
Category | Wire Gauge 14-12 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Solder Cup |
Series | Contact Material Copper Nickel Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 69,12500 Kč | 691,25 Kč |
| 25 | 64,79160 Kč | 1 619,79 Kč |
| 50 | 61,70060 Kč | 3 085,03 Kč |
| 100 | 58,75240 Kč | 5 875,24 Kč |
| 250 | 55,07188 Kč | 13 767,97 Kč |
| 500 | 52,44418 Kč | 26 222,09 Kč |
| 1 000 | 49,94227 Kč | 49 942,27 Kč |
| 3 000 | 46,22066 Kč | 138 661,98 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |











