L17DM53745207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DM53745207

DigiKey Part Number
L17DM53745207-ND
Manufacturer
Manufacturer Product Number
L17DM53745207
Description
CONN D-SUB PIN CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
L17DM53745207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Copper Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1058,04900 Kč580,49 Kč
2554,42000 Kč1 360,50 Kč
5051,81520 Kč2 590,76 Kč
10049,34140 Kč4 934,14 Kč
25046,25092 Kč11 562,73 Kč
50044,04380 Kč22 021,90 Kč
1 00041,94240 Kč41 942,40 Kč
3 00038,81671 Kč116 450,13 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč