
L17DM537446 | |
|---|---|
DigiKey Part Number | L17DM537446-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537446 |
Description | CONN D-SUB SOCKET 10AWG SLDR CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 Kč | 90,40 Kč |
| 10 | 76,84200 Kč | 768,42 Kč |
| 25 | 72,01360 Kč | 1 800,34 Kč |
| 50 | 68,57240 Kč | 3 428,62 Kč |
| 100 | 65,29790 Kč | 6 529,79 Kč |
| 250 | 61,20936 Kč | 15 302,34 Kč |
| 500 | 58,28900 Kč | 29 144,50 Kč |
| 1 000 | 55,50862 Kč | 55 508,62 Kč |
| 3 000 | 51,37254 Kč | 154 117,62 Kč |
| Unit Price without VAT: | 90,40000 Kč |
|---|---|
| Unit Price with VAT: | 109,38400 Kč |







