
L17DM53744217 | |
|---|---|
DigiKey Part Number | L17DM53744217-ND |
Manufacturer | |
Manufacturer Product Number | L17DM53744217 |
Description | COMBO D-CONTACTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17DM53744217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 Kč | 94,67 Kč |
| 10 | 80,41500 Kč | 804,15 Kč |
| 25 | 75,37600 Kč | 1 884,40 Kč |
| 50 | 71,77240 Kč | 3 588,62 Kč |
| 100 | 68,34560 Kč | 6 834,56 Kč |
| 250 | 64,06584 Kč | 16 016,46 Kč |
| 500 | 61,00902 Kč | 30 504,51 Kč |
| 1 000 | 58,09909 Kč | 58 099,09 Kč |
| 3 000 | 53,77033 Kč | 161 310,99 Kč |
| Unit Price without VAT: | 94,67000 Kč |
|---|---|
| Unit Price with VAT: | 114,55070 Kč |


