
L17DM53744207 | |
|---|---|
DigiKey Part Number | L17DM53744207-ND |
Manufacturer | |
Manufacturer Product Number | L17DM53744207 |
Description | CONN D-SUB SOCKET CRIMP GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Nickel Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 14.5µin (0.37µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,83200 Kč | 848,32 Kč |
| 25 | 79,51520 Kč | 1 987,88 Kč |
| 50 | 75,71880 Kč | 3 785,94 Kč |
| 100 | 72,10080 Kč | 7 210,08 Kč |
| 250 | 67,58668 Kč | 16 896,67 Kč |
| 500 | 67,26710 Kč | 33 633,55 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



