
L17DM53744206 | |
|---|---|
DigiKey Part Number | L17DM53744206-ND |
Manufacturer | |
Manufacturer Product Number | L17DM53744206 |
Description | CONN D-SUB SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM53744206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 88,75700 Kč | 887,57 Kč |
| 25 | 83,19520 Kč | 2 079,88 Kč |
| 50 | 79,22060 Kč | 3 961,03 Kč |
| 100 | 75,43790 Kč | 7 543,79 Kč |
| 250 | 70,71368 Kč | 17 678,42 Kč |
| 500 | 67,34006 Kč | 33 670,03 Kč |
| 1 000 | 64,12807 Kč | 64 128,07 Kč |
| 3 000 | 59,35050 Kč | 178 051,50 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |



