
L17DM537405001 | |
|---|---|
DigiKey Part Number | L17DM537405001-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537405001 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179 B/U, 316 B/U Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537405001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179 B/U, 316 B/U | |
Contact Termination | Crimp and Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,44000 Kč | 305,44 Kč |
| 10 | 259,52500 Kč | 2 595,25 Kč |
| 25 | 243,26240 Kč | 6 081,56 Kč |
| 50 | 231,65100 Kč | 11 582,55 Kč |
| 100 | 220,59560 Kč | 22 059,56 Kč |
| 250 | 206,79520 Kč | 51 698,80 Kč |
| 500 | 196,93580 Kč | 98 467,90 Kč |
| 1 000 | 187,54834 Kč | 187 548,34 Kč |
| Unit Price without VAT: | 305,44000 Kč |
|---|---|
| Unit Price with VAT: | 369,58240 Kč |






