
L17DM537401 | |
|---|---|
DigiKey Part Number | L17DM537401-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537401 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179 B/U, 316 B/U Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179 B/U, 316 B/U | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,55000 Kč | 224,55 Kč |
| 10 | 190,74000 Kč | 1 907,40 Kč |
| 25 | 178,79640 Kč | 4 469,91 Kč |
| 50 | 170,26020 Kč | 8 513,01 Kč |
| 100 | 162,13450 Kč | 16 213,45 Kč |
| 250 | 151,98900 Kč | 37 997,25 Kč |
| 500 | 144,74142 Kč | 72 370,71 Kč |
| 1 000 | 137,84023 Kč | 137 840,23 Kč |
| Unit Price without VAT: | 224,55000 Kč |
|---|---|
| Unit Price with VAT: | 271,70550 Kč |




