


L17DEFRBA09P | |
|---|---|
DigiKey Part Number | L17DEFRBA09P-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRBA09P |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRBA09P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 25 | 58,87840 Kč | 1 471,96 Kč |
| 50 | 56,06880 Kč | 2 803,44 Kč |
| 192 | 50,98688 Kč | 9 789,48 Kč |
| 384 | 48,55349 Kč | 18 644,54 Kč |
| 576 | 47,18462 Kč | 27 178,34 Kč |
| 1 152 | 44,93372 Kč | 51 763,65 Kč |
| 2 688 | 42,32862 Kč | 113 779,33 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |







