



L17DEFRA09P | |
|---|---|
DigiKey Part Number | L17DEFRA09P-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRA09P |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRA09P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,01000 Kč | 57,01 Kč |
| 10 | 48,49900 Kč | 484,99 Kč |
| 25 | 45,45680 Kč | 1 136,42 Kč |
| 96 | 41,33240 Kč | 3 967,91 Kč |
| 192 | 39,35802 Kč | 7 556,74 Kč |
| 288 | 38,24764 Kč | 11 015,32 Kč |
| 576 | 36,42241 Kč | 20 979,31 Kč |
| 1 056 | 34,89813 Kč | 36 852,43 Kč |
| 2 592 | 32,75733 Kč | 84 907,00 Kč |
| Unit Price without VAT: | 57,01000 Kč |
|---|---|
| Unit Price with VAT: | 68,98210 Kč |























