Parametric Equivalent
Parametric Equivalent

L17DCFRDA37S | |
|---|---|
DigiKey Part Number | L17DCFRDA37S-ND |
Manufacturer | |
Manufacturer Product Number | L17DCFRDA37S |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DCFRDA37S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 10 | 148,31800 Kč | 1 483,18 Kč |
| 25 | 139,02280 Kč | 3 475,57 Kč |
| 50 | 132,38340 Kč | 6 619,17 Kč |
| 128 | 123,88750 Kč | 15 857,60 Kč |
| 256 | 117,97703 Kč | 30 202,12 Kč |
| 512 | 112,34943 Kč | 57 522,91 Kč |
| 1 024 | 106,99341 Kč | 109 561,25 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |














