
L17DBFRDA25S | |
|---|---|
DigiKey Part Number | L17DBFRDA25S-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRDA25S |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRDA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 84,62100 Kč | 846,21 Kč |
| 25 | 79,30800 Kč | 1 982,70 Kč |
| 50 | 75,51900 Kč | 3 775,95 Kč |
| 144 | 70,08333 Kč | 10 092,00 Kč |
| 288 | 66,73875 Kč | 19 220,76 Kč |
| 576 | 63,55455 Kč | 36 607,42 Kč |
| 1 008 | 61,09574 Kč | 61 584,51 Kč |
| 2 592 | 57,16115 Kč | 148 161,70 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |

