Similar
Similar



L17DBFRB25S | |
|---|---|
DigiKey Part Number | L17DBFRB25S-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRB25S |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRB25S Models |
Category | Shell Material, Finish Plastic |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663186500 | HARTING | 105 | 1195-2549-ND | 11,99000 Kč | Similar |
| 09663187500 | HARTING | 73 | 1195-2550-ND | 12,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 64,85028 Kč | 9 338,44 Kč |
| Unit Price without VAT: | 64,85028 Kč |
|---|---|
| Unit Price with VAT: | 78,46884 Kč |



















