L17DAFRDA15S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,36157 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 10,70401 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 100
Unit Price: 25,34000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DAFRDA15S

DigiKey Part Number
L17DAFRDA15S-ND
Manufacturer
Manufacturer Product Number
L17DAFRDA15S
Description
CONN D-SUB RCPT 15POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DAFRDA15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1079,63200 Kč796,32 Kč
2574,63480 Kč1 865,87 Kč
5071,06480 Kč3 553,24 Kč
14465,95229 Kč9 497,13 Kč
28862,80427 Kč18 087,63 Kč
57659,80795 Kč34 449,38 Kč
1 00857,49365 Kč57 953,60 Kč
2 59253,79111 Kč139 426,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč