
L17DAFRCA15P | |
|---|---|
DigiKey Part Number | L17DAFRCA15P-ND |
Manufacturer | |
Manufacturer Product Number | L17DAFRCA15P |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DAFRCA15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 25 | 63,34800 Kč | 1 583,70 Kč |
| 50 | 60,31960 Kč | 3 015,98 Kč |
| 144 | 55,98063 Kč | 8 061,21 Kč |
| 288 | 53,30816 Kč | 15 352,75 Kč |
| 576 | 50,76481 Kč | 29 240,53 Kč |
| 1 008 | 48,80048 Kč | 49 190,88 Kč |
| 2 592 | 45,65724 Kč | 118 343,57 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |









