17D4K63110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17D4K63110

DigiKey Part Number
L17D4K63110-ND
Manufacturer
Manufacturer Product Number
L17D4K63110
Description
D-SUB 9POS FEMALE DUST COVER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
EDA/CAD Models
L17D4K63110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 527
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
1024,22500 Kč242,25 Kč
2522,69640 Kč567,41 Kč
5021,61320 Kč1 080,66 Kč
10020,57800 Kč2 057,80 Kč
25019,28860 Kč4 822,15 Kč
50018,36748 Kč9 183,74 Kč
1 00017,49074 Kč17 490,74 Kč
3 00016,18651 Kč48 559,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč