
L17D4K63051 | |
|---|---|
DigiKey Part Number | L17D4K63051-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63051 |
Description | METAL D SUB DUST COVER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 ~ 78 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 25,18300 Kč | 251,83 Kč |
| 25 | 23,60440 Kč | 590,11 Kč |
| 50 | 22,47560 Kč | 1 123,78 Kč |
| 100 | 21,40070 Kč | 2 140,07 Kč |
| 400 | 19,40418 Kč | 7 761,67 Kč |
| 800 | 18,47778 Kč | 14 782,22 Kč |
| 1 200 | 17,95668 Kč | 21 548,02 Kč |
| 2 800 | 16,91500 Kč | 47 362,00 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |




