Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17D4K63016

DigiKey Part Number
L17D4K63016-ND
Manufacturer
Manufacturer Product Number
L17D4K63016
Description
D-SUB 15POS MALE DUST COVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
EDA/CAD Models
L17D4K63016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
-
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1026,58600 Kč265,86 Kč
2524,92320 Kč623,08 Kč
5023,72760 Kč1 186,38 Kč
10022,59510 Kč2 259,51 Kč
25021,17884 Kč5 294,71 Kč
50020,16800 Kč10 084,00 Kč
1 00019,20497 Kč19 204,97 Kč
3 00017,77315 Kč53 319,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč