
L17D20420EX | |
|---|---|
DigiKey Part Number | L17D20420EX-ND |
Manufacturer | |
Manufacturer Product Number | L17D20420EX |
Description | DSUB M SCREW LOCK ASSY PK OF 10 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Slide Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,94000 Kč | 111,94 Kč |
| 10 | 95,18700 Kč | 951,87 Kč |
| 25 | 89,22440 Kč | 2 230,61 Kč |
| 50 | 84,96760 Kč | 4 248,38 Kč |
| 200 | 77,04670 Kč | 15 409,34 Kč |
| 400 | 73,37028 Kč | 29 348,11 Kč |
| 600 | 71,30217 Kč | 42 781,30 Kč |
| 1 000 | 68,77985 Kč | 68 779,85 Kč |
| 2 600 | 64,30078 Kč | 167 182,03 Kč |
| Unit Price without VAT: | 111,94000 Kč |
|---|---|
| Unit Price with VAT: | 135,44740 Kč |








