


L17D20419X | |
|---|---|
DigiKey Part Number | L17D20419X-ND |
Manufacturer | |
Manufacturer Product Number | L17D20419X |
Description | CONN DSUB SCREW LOCK 1=10PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors Shell Size E, A, B and C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors Shell Size E, A, B and C | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.122" (3.10mm) | |
Length - Below Head | 0.280" (7.10mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 96,36700 Kč | 963,67 Kč |
| 25 | 90,32960 Kč | 2 258,24 Kč |
| 50 | 86,01880 Kč | 4 300,94 Kč |
| 200 | 78,00080 Kč | 15 600,16 Kč |
| 400 | 74,27860 Kč | 29 711,44 Kč |
| 600 | 72,18502 Kč | 43 311,01 Kč |
| 1 000 | 69,63172 Kč | 69 631,72 Kč |
| 2 600 | 65,09704 Kč | 169 252,30 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |



