
L17D204182 | |
|---|---|
DigiKey Part Number | L17D204182-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182 |
Description | DSUB F SCREW LOCK ASSBLY 1=2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.327" (8.31mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 25 | 20,98280 Kč | 524,57 Kč |
| 50 | 19,98060 Kč | 999,03 Kč |
| 100 | 19,02500 Kč | 1 902,50 Kč |
| 250 | 17,83272 Kč | 4 458,18 Kč |
| 500 | 16,98062 Kč | 8 490,31 Kč |
| 1 000 | 16,16998 Kč | 16 169,98 Kč |
| 2 500 | 15,15785 Kč | 37 894,62 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |











