Similar



L177TWB17W2SHP2SV4RRM6 | |
|---|---|
DigiKey Part Number | L177TWB17W2SHP2SV4RRM6-ND |
Manufacturer | |
Manufacturer Product Number | L177TWB17W2SHP2SV4RRM6 |
Description | CONN D-SUB RCPT 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177TWB17W2SHP2SV4RRM6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.406" (10.30mm) |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Bronze |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBV17W2S700G30LF | Amphenol CS (FCI) | 0 | DBV17W2S700G30LF-ND | 513,65963 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 410,01325 Kč | 82 002,65 Kč |
| Unit Price without VAT: | 410,01325 Kč |
|---|---|
| Unit Price with VAT: | 496,11603 Kč |




