



L177TWA7W2S | |
|---|---|
DigiKey Part Number | L177TWA7W2S-ND |
Manufacturer | |
Manufacturer Product Number | L177TWA7W2S |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177TWA7W2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 10 | 121,39500 Kč | 1 213,95 Kč |
| 25 | 113,77960 Kč | 2 844,49 Kč |
| 50 | 108,34860 Kč | 5 417,43 Kč |
| 200 | 98,25090 Kč | 19 650,18 Kč |
| 400 | 93,56358 Kč | 37 425,43 Kč |
| 600 | 90,92688 Kč | 54 556,13 Kč |
| 1 000 | 87,71114 Kč | 87 711,14 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |









