




L177TSEG09SOL2RM5 | |
|---|---|
DigiKey Part Number | L177TSEG09SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L177TSEG09SOL2RM5 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177TSEG09SOL2RM5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661556513 | HARTING | 189 | 1195-2528-ND | 153,29000 Kč | Similar |
| 172-E09-213R011 | NorComp Inc. | 1 096 | 2509FEA-ND | 109,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 43,40000 Kč | 434,00 Kč |
| 25 | 40,67640 Kč | 1 016,91 Kč |
| 50 | 38,72860 Kč | 1 936,43 Kč |
| 100 | 36,88090 Kč | 3 688,09 Kč |
| 250 | 34,56924 Kč | 8 642,31 Kč |
| 567 | 32,62875 Kč | 18 500,50 Kč |
| 1 134 | 31,07138 Kč | 35 234,94 Kč |
| 2 835 | 29,12752 Kč | 82 576,52 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |

