
L177RRE09SVF | |
|---|---|
DigiKey Part Number | L177RRE09SVF-ND |
Manufacturer | |
Manufacturer Product Number | L177RRE09SVF |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177RRE09SVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 17,34500 Kč | 173,45 Kč |
| 25 | 16,25920 Kč | 406,48 Kč |
| 50 | 15,48440 Kč | 774,22 Kč |
| 100 | 14,74130 Kč | 1 474,13 Kč |
| 250 | 13,81808 Kč | 3 454,52 Kč |
| 540 | 13,08687 Kč | 7 066,91 Kč |
| 1 080 | 12,46180 Kč | 13 458,74 Kč |
| 2 700 | 11,68166 Kč | 31 540,48 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |


