



L177RRC37S | |
|---|---|
DigiKey Part Number | 664-L177RRC37S-ND |
Manufacturer | |
Manufacturer Product Number | L177RRC37S |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177RRC37S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 29,32900 Kč | 293,29 Kč |
| 40 | 26,58425 Kč | 1 063,37 Kč |
| 80 | 25,31100 Kč | 2 024,88 Kč |
| 120 | 24,59675 Kč | 2 951,61 Kč |
| 280 | 23,16818 Kč | 6 487,09 Kč |
| 520 | 22,17754 Kč | 11 532,32 Kč |
| 1 000 | 21,17744 Kč | 21 177,44 Kč |
| 2 520 | 19,84090 Kč | 49 999,07 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |

















