
L177RRAH15S | |
|---|---|
DigiKey Part Number | L177RRAH15S-ND |
Manufacturer | |
Manufacturer Product Number | L177RRAH15S |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177RRAH15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 20,28800 Kč | 202,88 Kč |
| 25 | 19,01360 Kč | 475,34 Kč |
| 50 | 18,10540 Kč | 905,27 Kč |
| 100 | 17,24100 Kč | 1 724,10 Kč |
| 250 | 16,16076 Kč | 4 040,19 Kč |
| 560 | 15,26616 Kč | 8 549,05 Kč |
| 1 120 | 14,53729 Kč | 16 281,76 Kč |
| 2 800 | 13,62728 Kč | 38 156,38 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |








