


L177HDEH15SOL2RM5G | |
|---|---|
DigiKey Part Number | L177HDEH15SOL2RM5G-ND |
Manufacturer | |
Manufacturer Product Number | L177HDEH15SOL2RM5G |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177HDEH15SOL2RM5G Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 57,67930 Kč | 58 140,73 Kč |
| Unit Price without VAT: | 57,67930 Kč |
|---|---|
| Unit Price with VAT: | 69,79195 Kč |






