Similar
Similar
Similar



L177HDCG62SOL2RM5 | |
|---|---|
DigiKey Part Number | L177HDCG62SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L177HDCG62SOL2RM5 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177HDCG62SOL2RM5 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M62-213R001 | NorComp Inc. | 0 | 180-M6201DFN-ND | 18,50000 Kč | Similar |
| 180-M62-213R011 | NorComp Inc. | 0 | 180-M6211DFN-ND | 15,54250 Kč | Similar |
| 180-M62-213R031 | NorComp Inc. | 0 | 180-M6231DFN-ND | 19,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 138,78669 Kč | 72 169,08 Kč |
| Unit Price without VAT: | 138,78669 Kč |
|---|---|
| Unit Price with VAT: | 167,93189 Kč |








