L177HDBH44S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 31
Unit Price: 4,32000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 4,77930 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 231
Unit Price: 7,26000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 80
Unit Price: 7,81000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,52610 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,52610 Kč
Datasheet
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
L177HDBH44S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L177HDBH44S

DigiKey Part Number
L177HDBH44S-ND
Manufacturer
Manufacturer Product Number
L177HDBH44S
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L177HDBH44S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50076,22148 Kč38 110,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,22148 Kč
Unit Price with VAT:92,22799 Kč