


L177HDB44SD1CH3F | |
|---|---|
DigiKey Part Number | L177HDB44SD1CH3F-ND |
Manufacturer | |
Manufacturer Product Number | L177HDB44SD1CH3F |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177HDB44SD1CH3F Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 152,19686 Kč | 152 196,86 Kč |
| Unit Price without VAT: | 152,19686 Kč |
|---|---|
| Unit Price with VAT: | 184,15820 Kč |





