


L177DE09S | |
|---|---|
DigiKey Part Number | L177DE09S-ND |
Manufacturer | |
Manufacturer Product Number | L177DE09S |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DE09S Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEP09S064TLF | Amphenol CS (FCI) | 137 | DEP09S064TLF-ND | 3,80000 Kč | Similar |
| DEP09S065TLF | Amphenol CS (FCI) | 284 | 609-2806-ND | 10,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,63600 Kč | 1 316,36 Kč |
| 25 | 123,39280 Kč | 3 084,82 Kč |
| 50 | 117,49640 Kč | 5 874,82 Kč |
| 200 | 106,54910 Kč | 21 309,82 Kč |
| 400 | 101,46600 Kč | 40 586,40 Kč |
| 600 | 98,60695 Kč | 59 164,17 Kč |
| 1 000 | 95,11905 Kč | 95 119,05 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |












