
L17158806 | |
|---|---|
DigiKey Part Number | L17158806-ND |
Manufacturer | |
Manufacturer Product Number | L17158806 |
Description | D SUB HOOD 15 SIZE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Glass Reinforced | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,21100 Kč | 772,11 Kč |
| 25 | 72,36320 Kč | 1 809,08 Kč |
| 50 | 68,90540 Kč | 3 445,27 Kč |
| 200 | 62,48355 Kč | 12 496,71 Kč |
| 400 | 59,50153 Kč | 23 800,61 Kč |
| 600 | 57,82403 Kč | 34 694,42 Kč |
| 1 000 | 55,77860 Kč | 55 778,60 Kč |
| 2 600 | 52,14544 Kč | 135 578,14 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


