


L117DEFRBA09S | |
|---|---|
DigiKey Part Number | L117DEFRBA09S-ND |
Manufacturer | |
Manufacturer Product Number | L117DEFRBA09S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DEFRBA09S Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 125°C |
Flange Feature Cable Side (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 55,17990 Kč | 31 783,62 Kč |
| Unit Price without VAT: | 55,17990 Kč |
|---|---|
| Unit Price with VAT: | 66,76768 Kč |








