ID750000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ID750000

DigiKey Part Number
ID750000-ND
Manufacturer
Manufacturer Product Number
ID750000
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5
Datasheet
 Datasheet
EDA/CAD Models
ID750000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Cap (Cover), Mating Plug 8p8c (RJ45) Included
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat5
Shielding
-
Shell Material, Finish
Zinc Die Cast
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic, Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1971,02000 Kč971,02 Kč
10825,24900 Kč8 252,49 Kč
30763,70500 Kč22 911,15 Kč
50736,69060 Kč36 834,53 Kč
100701,56380 Kč70 156,38 Kč
250658,02388 Kč164 505,97 Kč
Manufacturers Standard Package
Unit Price without VAT:971,02000 Kč
Unit Price with VAT:1 174,93420 Kč