
HSDTFSZM1Z0500 | |
|---|---|
DigiKey Part Number | 664-HSDTFSZM1Z0500-ND |
Manufacturer | |
Manufacturer Product Number | HSDTFSZM1Z0500 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | E | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | E | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,27000 Kč | 350,27 Kč |
| 20 | 283,38550 Kč | 5 667,71 Kč |
| 40 | 269,85050 Kč | 10 794,02 Kč |
| 60 | 262,24433 Kč | 15 734,66 Kč |
| 100 | 252,96420 Kč | 25 296,42 Kč |
| 260 | 236,48542 Kč | 61 486,21 Kč |
| 500 | 225,83282 Kč | 112 916,41 Kč |
| Unit Price without VAT: | 350,27000 Kč |
|---|---|
| Unit Price with VAT: | 423,82670 Kč |


