HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDNBSPPCB14WBA

DigiKey Part Number
664-HSDNBSPPCB14WBATR-ND - Tape & Reel (TR)
664-HSDNBSPPCB14WBACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSDNBSPPCB14WBA
Description
HSD 4+0 ST. T/H CODE B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code B
Housing Color
Cream
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,35500 Kč373,55 Kč
2535,00800 Kč875,20 Kč
5033,33220 Kč1 666,61 Kč
10031,73850 Kč3 173,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20030,22240 Kč6 044,48 Kč
40028,77933 Kč11 511,73 Kč
60027,96758 Kč16 780,55 Kč
1 00026,97760 Kč26 977,60 Kč
1 40026,34469 Kč36 882,57 Kč
2 00025,69043 Kč51 380,86 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč