


HSDNBRPPCB7A | |
|---|---|
DigiKey Part Number | HSDNBRPPCB7ATR-ND - Tape & Reel (TR) HSDNBRPPCB7ACT-ND - Cut Tape (CT) HSDNBRPPCB7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDNBRPPCB7A |
Description | CONN HSD+2 R/A PLUG B CODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNBRPPCB7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 25 | 41,57600 Kč | 1 039,40 Kč |
| 50 | 39,58960 Kč | 1 979,48 Kč |
| 100 | 37,69770 Kč | 3 769,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,33628 Kč | 8 834,07 Kč |
| 500 | 33,64930 Kč | 16 824,65 Kč |
| 750 | 32,70032 Kč | 24 525,24 Kč |
| 1 250 | 31,54302 Kč | 39 428,78 Kč |
| 1 750 | 30,80359 Kč | 53 906,28 Kč |
| 2 500 | 30,03873 Kč | 75 096,82 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


