
HSDNARPPCB18A | |
|---|---|
DigiKey Part Number | 664-HSDNARPPCB18ATR-ND - Tape & Reel (TR) 664-HSDNARPPCB18ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNARPPCB18A |
Description | HSD 4+0 R/A T/H CODE A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNARPPCB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 37,36400 Kč | 373,64 Kč |
| 25 | 35,02720 Kč | 875,68 Kč |
| 50 | 33,35160 Kč | 1 667,58 Kč |
| 100 | 31,75600 Kč | 3 175,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,76640 Kč | 7 441,60 Kč |
| 500 | 28,34550 Kč | 14 172,75 Kč |
| 750 | 27,54603 Kč | 20 659,52 Kč |
| 1 250 | 26,57116 Kč | 33 213,95 Kč |
| 1 750 | 25,94803 Kč | 45 409,05 Kč |
| 2 500 | 25,30362 Kč | 63 259,05 Kč |
| 6 250 | 23,72096 Kč | 148 256,00 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


