
GTF4P17131HR | |
|---|---|
DigiKey Part Number | 664-GTF4P17131HRTR-ND - Tape & Reel (TR) 664-GTF4P17131HRCT-ND - Cut Tape (CT) 664-GTF4P17131HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTF4P17131HR |
Description | MICRO SD 4.0, P=0.9MM H=1.45 , N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - microSD™ |
Datasheet | Datasheet |
EDA/CAD Models | GTF4P17131HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | - | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 Kč | 47,08 Kč |
| 10 | 40,03500 Kč | 400,35 Kč |
| 25 | 37,52720 Kč | 938,18 Kč |
| 50 | 35,72760 Kč | 1 786,38 Kč |
| 100 | 34,02160 Kč | 3 402,16 Kč |
| 250 | 31,89072 Kč | 7 972,68 Kč |
| 500 | 30,36806 Kč | 15 184,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 28,54960 Kč | 34 259,52 Kč |
| 2 400 | 27,18775 Kč | 65 250,60 Kč |
| 3 600 | 26,42164 Kč | 95 117,90 Kč |
| 6 000 | 25,48738 Kč | 152 924,28 Kč |
| Unit Price without VAT: | 47,08000 Kč |
|---|---|
| Unit Price with VAT: | 56,96680 Kč |










