



GSB443T33HR | |
|---|---|
DigiKey Part Number | GSB443T33HRTR-ND - Tape & Reel (TR) GSB443T33HRCT-ND - Cut Tape (CT) GSB443T33HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB443T33HR |
Description | CONN RCPT USB3.1 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB443T33HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 5000 |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 10 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 50 | 21,27520 Kč | 1 063,76 Kč |
| 100 | 20,25680 Kč | 2 025,68 Kč |
| 250 | 18,98724 Kč | 4 746,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 17,41549 Kč | 14 803,17 Kč |
| 1 700 | 16,58434 Kč | 28 193,38 Kč |
| 2 550 | 16,11683 Kč | 41 097,92 Kč |
| 4 250 | 15,54657 Kč | 66 072,92 Kč |
| 5 950 | 15,18219 Kč | 90 334,03 Kč |
| 8 500 | 14,80524 Kč | 125 844,54 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


